The IR2302STRPBF is an 8-channel half bridge based MOSFET driver from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and features a supply voltage of 5-20V. The device is packaged in a SOP-8 format with a width of 3.9mm and a length of 4.9mm. It is a single-function device with 8 terminals and is suitable for use in power management applications.
Sign in to ask questions about the Infineon IR2302STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2302STRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2302STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.