
Automotive-grade Half Bridge MOSFET Driver IC, operating from a 10V to 20V supply range with a nominal 15V. This 8-terminal, SOIC-8 packaged component features a CMOS interface and a single function for driving MOSFETs in a half-bridge configuration. It supports a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Infineon IR2304SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2304SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2304SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.