The IR2308S is an 8-channel half bridge based MOSFET driver from Infineon, operating within a temperature range of -40°C to 125°C. It is a dual-terminal device with a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. The IC is designed to operate within a supply voltage range of 10V to 20V, with a nominal supply voltage of 15V. It is categorized under power management ICs and gate drivers, suitable for automotive applications.
Infineon IR2308S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2308S to view detailed technical specifications.
No datasheet is available for this part.