The IR2520DSPBF is an 8-pin dual channel DC/DC controller from Infineon, featuring a nominal supply voltage of 14V. It has a maximum input voltage of 14.4V and a minimum input voltage of 12.6V. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in a variety of applications, including DC/DC controllers and regulators.
Sign in to ask questions about the Infineon IR2520DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR2520DSPBF technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 14 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR2520DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.