
The IR25750LTRPBF is a 5-terminal automotive-grade Hall effect current sensor from Infineon, operating within a temperature range of -40°C to 125°C. It features a SOT-23 package and is designed for use in AC and DC current applications. The sensor has a single function and is available in a dual terminal position. It can handle supply voltages between 15V and 24V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IR25750LTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR25750LTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.