The IR3101 is a single in-line power management IC with 9 terminals, packaged in the R-PSIP-T9 format. It operates within a supply voltage range of 10V to 20V and has a nominal supply voltage of 15V. The IC is designed for use in motor drivers and has a width of 3.43mm and a length of 27.94mm.
Infineon IR3101 technical specifications.
| Number of Terminals | 9 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3.43 |
| Length | 27.94 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IR3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.