
The IR3502BMTRPBF is a 32-pin QFN packaged supervisory circuit from Infineon. It is designed for surface mount applications and features a plastic package with a seated plane height of 0.85mm. The circuit is suitable for use in a variety of applications, including those requiring a high level of reliability and stability. The IR3502BMTRPBF operates over a temperature range of -40°C to 85°C and is compliant with various industry standards.
Sign in to ask questions about the Infineon IR3502BMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3502BMTRPBF technical specifications.
| Package Family Name | QFN |
| Package/Case | MLPQ |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IR3502BMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.