The IR3551MTRPBF is a quad regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has 28 terminals and is packaged in a 5 x 6 mm, 0.90 mm height, ROHS compliant plastic QFN-28 package. The device is a single function power management IC and is suitable for use in a variety of applications. It can handle input voltages between 4.5V and 15V.
Sign in to ask questions about the Infineon IR3551MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3551MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3551MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.