Switching Controller, 2000kHz Switching Freq-Max, 7 X 7 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-56
Infineon IR3595MTRPBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.