The IR38064MTRPBF is a 26-pin QFN DC/DC controller from Infineon, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts input voltages between 1.2V and 21V. The device is packaged in a QFN-26 package type, measuring 5mm in width and 7mm in length. It has a single function and is specified for use in automotive-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IR38064MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N26 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR38064MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.