Automotive-grade DC/DC switching regulator, voltage-mode control, delivering up to 25A. Features a maximum switching frequency of 1500kHz and operates across an input voltage range of 1.5V to 16V. This integrated circuit is housed in a 26-terminal QFN package (JEDEC R-PXSS-N26) with dimensions of 5mm width and 7mm length. Designed for demanding applications, it operates reliably within a temperature range of -40°C to 125°C.
Infineon IR38163MTRPBFAUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-PXSS-N26 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR38163MTRPBFAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.