The IR3821AMTRPBF is a DC/DC controller designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is available in a 5 x 6 mm QFN-15 package, compliant with ROHS standards. This device is suitable for use in applications requiring a wide input voltage range of 2.5V to 21V.
Infineon IR3821AMTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 15 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N15 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.