
This device is a 3 A fully integrated synchronous buck regulator with a single adjustable output. It accepts a 4.3 V to 17 V input range and supports a 0.6 V to 6 V output range. The regulator uses a fast compensation-free constant-on-time control scheme and is housed in a 3.5 mm x 3.5 mm PQFN package with power-good indication and over-voltage protection. It is qualified for industrial applications, operates from -40 °C to 125 °C, and supports 600 kHz to 2.0 MHz switching.
Sign in to ask questions about the Infineon IR3823AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3823AMTRPBF technical specifications.
| Accuracy max | 0.5% |
| Family | IPOL |
| Input Voltage range | 4.3 to 17V |
| Output Current max | 3A |
| Moisture Sensitivity Level | 2 |
| Number of Outputs | 1 |
| Operating Temperature range | -40 to 125°C |
| Operating Voltage range | 4.5 to 17V |
| Output Voltage range | 0.6 to 6V |
| Over Voltage Protection | Yes |
| Power Good | Yes |
| Qualification | Industrial |
| Switching Frequency range | 600 to 2000kHz |
| Control Scheme | Constant-On-Time (COT) |
| Package Size | 3.5 x 3.5mm |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Infineon IR3823AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.