
Synchronous step-down DC-DC controller with adjustable output voltage from 0.7V to 14.4V and a maximum output current of 2A. Features a wide input voltage range of 1.5V to 16V. This single-output switching regulator is housed in a 14-pin Power QFN EP package with exposed pad, measuring 6mm x 5mm x 0.9mm, designed for surface mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Infineon IR3843WMTRPbF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3843WMTRPbF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | Power QFN EP |
| Package Description | Power Quad Flat Non-leaded Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.65|0.74|0.78 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.7 to 14.4V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 16V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IR3843WMTRPbF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.