The IR3859MTRPBF is an automotive-grade DC/DC controller with a quad configuration, suitable for operating within a temperature range of -40C to 125C. It features a compact PQFN-17 package, compliant with halogen-free and RoHS standards. This device is designed to handle input voltages between 1.5V and 21V, making it a versatile solution for various power management applications.
Sign in to ask questions about the Infineon IR3859MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3859MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3859MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.