The IR3891MTRPBF is a quad DC/DC controller from Infineon, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 31 terminals and a quad terminal position. The device is suitable for automotive applications, with a temperature grade of AUTOMOTIVE. The IR3891MTRPBF operates within an input voltage range of 1 to 21 volts.
Sign in to ask questions about the Infineon IR3891MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3891MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N31 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3891MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.