The IR3898MTRPBF is a quad DC/DC controller from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a PQFN-17 package. The device has 17 terminals and supports input voltages between 6.8V and 21V. It is compliant with ROHS and halogen-free requirements.
Sign in to ask questions about the Infineon IR3898MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR3898MTRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N17 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 6.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR3898MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.