Dual-channel audio amplifier IC, operating from a 10V to 15V supply voltage range. Features a maximum operating temperature of 100°C and a minimum of -40°C, suitable for industrial applications. Housed in a 44-terminal, 7mm x 7mm S-PQCC-N44 JEDEC package with quad terminal positioning. This integrated circuit performs a single audio amplification function.
Sign in to ask questions about the Infineon IR4302MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR4302MTRPBF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4302MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.