The IR4312MTRPBF is an industrial-grade quad op-amp with a supply voltage range of 10V to 15V and an operating temperature range of -40°C to 100°C. It is packaged in a LCC44 package with a quad terminal position. The device has a single function and two channels. It is designed for industrial applications.
Sign in to ask questions about the Infineon IR4312MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR4312MTRPBF technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4312MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.