The IR4426STRPBF is a dual MOSFET driver IC with a supply voltage range of 6 to 20 volts and a nominal supply voltage of 15 volts. It operates over a temperature range of -40 to 125 degrees Celsius. The device is available in an 8-pin SOIC package, which is ROHS compliant and meets the MS-012AA standard. The IC is designed for use in automotive applications and features a terminal position of dual. It has a width of 3.9 millimeters and a length of 4.89 millimeters.
Sign in to ask questions about the Infineon IR4426STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR4426STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4426STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.