
The IR4427SPBF is a dual MOSFET driver IC from Infineon, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 15V. The IC is packaged in a lead-free SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It is a buffer or inverter based MOSFET driver, suitable for gate driver applications.
Sign in to ask questions about the Infineon IR4427SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR4427SPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4427SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.