
Automotive-grade, CMOS buffer or inverter based MOSFET driver IC featuring 2 functions. Operates within a supply voltage range of 6V to 20V, with a nominal supply of 15V. This 8-terminal device, housed in a SOIC-8 (PDSO8) package, supports an operating temperature range from -40°C to 125°C. Package dimensions are 3.9mm width and 4.89mm length.
Sign in to ask questions about the Infineon IR4427STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IR4427STRPBF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IR4427STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.