Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRAM136-1060BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRAM136-1060BS technical specifications.
| Number of Terminals | 21 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T21 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAM136-1060BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.