The IRAM256-1067A2 is a 29-pin motor driver IC with a temperature grade of AUTOMOTIVE, suitable for operation between -40°C and 125°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 16.5V, with a minimum supply voltage of 13.5V. The IC is packaged in a ZIG-ZAG terminal configuration and has a JEDEC package code of R-XZFM-P29.
Sign in to ask questions about the Infineon IRAM256-1067A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRAM256-1067A2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-P29 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAM256-1067A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.