The IRAMS10UP60B-2 is an isolated power management IC from Infineon with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 25 terminals and a supply voltage range of 12-20V. The device is designed for automotive applications and has a JEDEC package code of R-XZFM-T25. The package type is an isolated package-25, and the terminal position is zig-zag.
Infineon IRAMS10UP60B-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 12 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRAMS10UP60B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.