Audio amplifier evaluation board supporting IRFB4227/IRS2092S devices. Features a wide operating supply voltage range of 48 to 80 VDC. This development board measures 192 mm in length and 149 mm in width, ideal for analog and mixed-signal prototyping.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | IRFB4227/IRS2092S |
| Supported Device Technology | Audio Amplifier |
| Operating Supply Voltage Range | 48 to 80VDC |
| Product Length | 192mm |
| Product Width | 149mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |