Infineon IRDC3640 technical specifications.
| Supported Device | IR3640 |
| Supported Device Technology | DC to DC Controller |
| Number of Outputs | 1 |
| Output Voltage Range | 1.8(Typ)VDC |
| Output Current | 25000mA |
| Input Voltage Range | 5VDC/12VDC |
| Cage Code | CG091 |
| HTS Code | 8534000095 |
| Schedule B | 8534000095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IRDC3640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.