Infineon IRDC3831 technical specifications.
| Supported Device | IR3831 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.75(Typ)VDC |
| Output Current | 0 to 8000mA |
| Input Voltage Range | 12VDC to 13.2VDC |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IRDC3831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.