Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRDC3840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported Device | IR3840 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 1.8(Typ)VDC |
| Output Current | 12000mA |
| Input Voltage Range | 5VDC/12VDC |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon IRDC3840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.