The IRDM982-035MB is a single-function power management IC with 40 terminals in a quad terminal position. It operates within a temperature range of -40°C to 125°C and is designed for automotive applications. The device is packaged in a VQCCN package with dimensions of 12mm in width and length. It is supplied with a nominal voltage of 15V, a maximum voltage of 16.5V, and a minimum voltage of 13.5V.
Sign in to ask questions about the Infineon IRDM982-035MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRDM982-035MB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRDM982-035MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.