N-channel power MOSFET featuring a continuous drain current of 79A and a drain-source voltage of 60V. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0084 ohms. Designed for high-temperature operation with a maximum operating temperature of 175°C, it utilizes a D2PAK-3 package.
Sign in to ask questions about the Infineon IRF1018ESTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF1018ESTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF1018ESTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.