Power Field-Effect Transistor, 160A I(D), 24V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-7
Infineon IRF1324S-7P technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.