
This device is an N-channel HEXFET power MOSFET supplied in a TO-220AB package for industrial applications. It is rated for 40 V drain-to-source voltage and features very low drain-to-source on-resistance of 2.7 mΩ typical and 3.7 mΩ maximum at 10 V gate drive. The part supports up to 120 A package-limited continuous drain current at 25°C case temperature, with fast switching performance and repetitive avalanche capability up to maximum junction temperature. It operates to a 175°C junction temperature and is specified as lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF1404ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF1404ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.