N-Channel Power MOSFET featuring a low on-resistance of 0.0078 ohms and a continuous drain current capability of 75A. This silicon metal-oxide semiconductor field-effect transistor operates up to a maximum junction temperature of 175°C and supports a drain-source voltage of 75V. Designed with a single element and a D2PAK-3 plastic package, it offers a lead-free construction.
Sign in to ask questions about the Infineon IRF1407STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF1407STRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF1407STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.