
This device is an N-channel HEXFET power MOSFET rated for 40 V drain-to-source voltage in a TO-220AB lead-free package. It is specified with 2.3 mΩ maximum drain-to-source on-resistance for the TO-220 version at VGS = 10 V and ID = 75 A, and supports 75 A continuous drain current at TC = 25°C. The MOSFET is designed for fast switching and repetitive avalanche operation, with 175°C maximum junction temperature and ±20 V gate-to-source rating. Typical dynamic characteristics include 160 nC total gate charge, 6450 pF input capacitance, and 56 ns typical reverse recovery time.
Sign in to ask questions about the Infineon IRF2804PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF2804PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF2804PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.