N-Channel Power MOSFET featuring a 75A continuous drain current and 55V drain-source voltage. This single-element, silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.0047 ohms. Encased in a TO-263AB (D2PAK-3) plastic package, it operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRF2805STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF2805STRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF2805STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.