N-channel power MOSFET featuring 75A continuous drain current and 75V drain-source voltage. This single-element silicon device offers a low on-resistance of 0.0094 ohms. Designed with a TO-220AB package, it operates up to a maximum temperature of 175°C and has three terminals.
Sign in to ask questions about the Infineon IRF2807ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF2807ZPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF2807ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.