
N-Channel Power MOSFET, 43A continuous drain current, 150V drain-source voltage, and 0.042 ohm on-resistance. This single-element silicon Metal-Oxide Semiconductor Field-Effect Transistor features a TO-220AB package with 3 terminals. Maximum operating temperature reaches 175°C.
Sign in to ask questions about the Infineon IRF3415PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF3415PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3415PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.