This device is an N-channel power MOSFET rated for 100 V drain-to-source voltage and 59 A continuous drain current at 25°C case temperature. It is specified with a maximum drain-to-source on-resistance of 18 mΩ at 10 V gate drive and supports operation to a 175°C junction temperature. The transistor features fast switching, dynamic dv/dt rating, and repetitive avalanche capability up to the maximum junction temperature. It is offered in the TO-220AB package and is identified in the datasheet as a lead-free HEXFET power MOSFET.
Sign in to ask questions about the Infineon IRF3710ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF3710ZPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3710ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.