N-channel power MOSFET featuring 100V drain-source voltage and continuous drain current of 59A. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.018 ohms. Designed with a single element and housed in a TO-263AB D2PAK plastic package, it operates up to a maximum temperature of 175°C.
Sign in to ask questions about the Infineon IRF3710ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF3710ZSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF3710ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.