
Power MOSFET, P-channel, Silicon, 55V drain-source voltage, 74A continuous drain current. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. This three-terminal device utilizes a TO-220AB package with single terminal positioning.
Sign in to ask questions about the Infineon IRF4905PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF4905PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF4905PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.