
P-channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current of 40A and a drain-source voltage of 100V. Offers a low on-resistance of 0.06 ohms. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-220AB lead-free package with 3 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IRF5210PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF5210PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.