
N-Channel Power MOSFET featuring 100V drain-source voltage and a continuous drain current of 17A. This single-element silicon device offers a low on-resistance of 0.09 ohms. Designed for high-power applications, it utilizes Metal-oxide Semiconductor Field-Effect Transistor technology. The component is constructed with a lead-free, plastic D2PAK-3 package.
Sign in to ask questions about the Infineon IRF530NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF530NSTRLPBF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF530NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.