
N-Channel Power MOSFET featuring 100V drain-source voltage and 33A continuous drain current. This silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.044 ohms. Designed with a single element and three terminals, it operates across a wide temperature range from -55°C to 175°C. The component is housed in a TO-220AB package with a lead-free finish.
Sign in to ask questions about the Infineon IRF540NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF540NPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF540NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.