
N-channel automotive power MOSFET rated for 100 V drain-to-source voltage and 36 A continuous drain current at 25°C case temperature. It uses the HEXFET process to achieve a maximum 26.5 mΩ drain-to-source on-resistance at VGS = 10 V and supports operation up to 175°C junction temperature. The device includes an integral body diode, fast switching characteristics, and repetitive avalanche capability up to Tjmax. It has a ±20 V gate-to-source rating and is offered in a TO-220AB package.
Sign in to ask questions about the Infineon IRF540ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF540ZPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF540ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
