Power Field-Effect Transistor, 23A I(D), 100V, 0.036ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-28
Infineon IRF5EA1310 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Number of Elements | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF5EA1310 to view detailed technical specifications.
No datasheet is available for this part.