N-Channel Power MOSFET featuring 200V drain-source voltage and 18A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low on-resistance of 0.15ohm. Designed for high-temperature operation up to 175°C, with a minimum operating temperature of -55°C. Encased in a TO-263AB (D2PAK-2/3) plastic package with lead-free termination.
Sign in to ask questions about the Infineon IRF640NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF640NSTRLPBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF640NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.