
N-channel power MOSFET featuring 40V drain-source voltage and 19A continuous drain current. This single-element silicon device offers a low on-resistance of 0.005 ohms. Designed with a 3-terminal bottom terminal configuration, it utilizes metal-oxide semiconductor field-effect transistor technology. ROHS compliant and presented in an isometric-3 package.
Sign in to ask questions about the Infineon IRF6616TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF6616TRPBF technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF6616TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.