N-Channel Power MOSFET featuring 60V drain-source voltage and 86A continuous drain current. This single-element silicon Metal-oxide Semiconductor Field-Effect Transistor offers a low on-resistance of 0.007 ohms. Designed for high-power applications, it operates within a temperature range of -40°C to 150°C and has three terminals with bottom positioning. ROHS compliant.
Sign in to ask questions about the Infineon IRF6648TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF6648TRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF6648TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.