This 30 V N-channel power MOSFET uses a low-profile DirectFET package with a footprint comparable to MICRO-8 and a profile below 0.7 mm. It is rated for 32 A continuous drain current at 25 °C and provides a maximum drain-to-source on-resistance of 1.7 mΩ at 10 V gate drive, with typical total gate charge of 49 nC. The device is optimized for high-frequency switching and synchronous buck stages in 12 V bus DC-DC converters, with ultra-low package inductance and dual-sided cooling compatibility. It operates over a junction temperature range of -40 °C to 150 °C and is identified as RoHS compliant and halogen free.
Sign in to ask questions about the Infineon IRF6727MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IRF6727MTRPBF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IRF6727MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.